LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ABB AXA016A0X3 product image
Immagini a scopo illustrativo

ABB AXA016A0X3RoHS

Produttore
Cod. Prod.
AXA016A0X3
Cod. LCSC
C19601448
Imballo
-
Numero Cliente
Attr. chiave
AC DC Configurable Power Supply Modules RoHS
Scheda Tecnicapdf iconABB AXA016A0X3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 37.5366$ 37.54
252+$ 14.9776$ 3774.36
504+$ 14.477$ 7296.41
1,008+$ 14.2297$ 14343.54
Package Standard126/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ProduttoreABB
Imballo-
Height8.1mm
Switching Frequency300kHz
Ripple Noise30mVp-p
FunctionStep-down type
Quiescent Supply Current-
FeaturesProgrammable output voltage;Over Current Protection;Over-temperature protection;Under Voltage Protection;Remote sampling compensation;Automatic fault recovery
Capacitive Load(Max)1000uF;5000uF
Output Current(Max)16A
Conversion Efficiency92%
TypeOpen type
Voltage - Supply10V~14V
Output Voltage750mV~5.5V
Number of Outputs1
Operating Temperature Range-40℃~+85℃
Length50.8mm
Width12.7mm
Output Voltage Accuracy-2.5%~+3.5%

Descrizione

Traduzione AI

Austin SuperLynxTM 12V SIP power modules are non-isolated dc-dc converters that can deliver up to 16A of output current with full load efficiency of 92% at 3.3V output. These modules provide a precisely regulated output voltage ranging from 0.75Vdc to 5.5Vdc, programmable via an external resistor over a wide range of input voltage (VIN = 10 – 14Vdc). Their open-frame construction and small footprint enable designers to develop cost- and space-efficient solutions. Standard features include remote On/Off, remote sense, output voltage adjustment, overcurrent and overtemperature protection.

Caratteristiche

Traduzione AI
  • Compliant to RoHS EU Directive 2002/95/EC (-Z versions)
  • Compliant to ROHS EU Directive 2002/95/EC with lead solder exemption (non-Z versions)
  • Delivers up to 16A output current
  • High efficiency – 92% at 3.3V full load (VIN = 12.0V)
  • Small size and low profile: 50.8 mm x 12.7 mm x 8.10 mm (2.00 in x 0.50 in x 0.32 in)
  • Low output ripple and noise
  • High Reliability: Calculated MTBF = 4.4M hours at 25°C
  • Full-load Constant switching frequency (300 kHz)
  • Output voltage programmable from 0.75 Vdc to 5.5Vdc via external resistor
  • Line Regulation: 0.3% (typical)
  • Load Regulation: 0.4% (typical)
  • Temperature Regulation: 0.4% (typical)
  • Remote On/Off
  • Remote Sense
  • Output overcurrent protection (non-latching)
  • Wide operating temperature range (-40°C to 85°C)
  • UL 60950-1 Recognized, CSA 22.2 No. 60950-1-03 Certified, and VDE 0805:2001-12 (EN60950-1) Licensed
  • ISO 9001 and ISO 14001 certified manufacturing facilities

Applicazioni

Traduzione AI
  • Distributed power architectures
  • Intermediate bus voltage applications
  • Telecommunications equipment
  • Servers and storage applications
  • Networking equipment
  • Enterprise Networks
  • Latest generation IC’s (DSP, FPGA, ASIC) and Microprocessor powered applications