LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D334X0050VW product image
Images for reference only

VISHAY 173D334X0050VW

Manufacturer
MPN
173D334X0050VW
LCSC Part #
C1960136
Packaging
Through Hole,D2.8xL7.4mm
Customer #
Key Attributes
330nF ±20% 50V Tantalum Capacitors Through Hole,D2.8xL7.4mm
Datasheetpdf iconVISHAY 173D334X0050VW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7579$ 0.76
200+$ 0.2933$ 58.66
500+$ 0.284$ 142.00
1,000+$ 0.2779$ 277.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D2.8xL7.4mm
Capacitance330nF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece