LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABB NH020F product image
Images for reference only

ABB NH020F

Manufacturer
MPN
NH020F
LCSC Part #
C19601288
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules
Datasheetpdf iconABB NH020F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 69.7341$ 69.73
280+$ 27.8251$ 7791.03
560+$ 26.8951$ 15061.26
1,120+$ 26.4354$ 29607.65
Standard Packaging280/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerABB
Packaging-
Height14mm
Switching Frequency500kHz
Ripple Noise100mVp-p
Function-
Quiescent Supply Current-
FeaturesProgrammable output voltage;Over Current Protection;Over-temperature protection
Capacitive Load(Max)10000uF
Output Current(Max)6A
Type-
Conversion Efficiency86%
Voltage - Supply4.5V~5.5V
Number of Outputs-
Output Voltage3.3V
Operating Temperature Range-40℃~+115℃
Length63.5mm
Output Voltage Accuracy-
Width5.6mm

Introduction

AI Translation

The NH020-Series Power SIPs are nonisolated dc-dc converters that operate over an input voltage range of 4.5 Vdc to 5.5 Vdc and provide a precisely regulated dc output. The SIPs have a maximum output current rating of 6 A at a typical full-load efficiency of 86%. Standard features include remote on/off and output voltage adjustment.

Features

AI Translation
  • Compatible with RoHS EU Directive 200295/EC
  • Compatible in Pb-free or SnPb reflow environment
  • Nonisolated output
  • High efficiency: 86% typical
  • Small size and low profile: 63.5 mmx5.6 mmx14 mm (2.5 in x 0.22 in x 0.55 in)
  • Remote On/Off
  • Output overcurrent protection
  • Output voltage adjustment
  • Overtemperature protection
  • UL 60950 Recognized, CSA C22.2 No. 60950-00 Certified, and VDE 0805 (IEC60950, 3rd edition) Licensed
  • Meets FCC classA radiated limits

Applications

AI Translation
  • Distributed Power Architectures
  • Communication Equipment
  • Computer Equipment