LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

MICROCHIP MIC2025-2BMM

Produttore
Cod. Prod.
MIC2025-2BMM
Cod. LCSC
C19600195
Imballo
MSOP-8
Numero Cliente
Attr. chiave
1 Active Low High Side Switch MSOP-8 Power Distribution Switches, Load Drivers
Scheda TecnicaMICROCHIP MIC2025-2BMM
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ProduttoreMICROCHIP
ImballoMSOP-8
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start;Latch protection
number of channels1
Maximum Continuous Current-
Control Input LogicActive Low
RDS(on)140mΩ
Operating Voltage2.7V~5.5V
TypeHigh Side Switch

Descrizione

Traduzione AI

The MIC2025 and MIC2075 are high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2025/75 are internally current limited and have thermal shutdown that protects the device and load. The MIC2075 offers “smart” thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. Both devices employ soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is provided that is asserted during overcurrent and thermal shutdown conditions. The MIC2025/75 are available in the 8-Pin MSOP and 8-Pin SOIC packages.

Caratteristiche

Traduzione AI
  • 140 mΩ Maximum On-Resistance
  • 2.7V to 5.5V Operating Range
  • 500 mA Minimum Continuous Output Current
  • Short-Circuit Protection with Thermal Shutdown
  • Fault Status Flag with 3 ms Filter Eliminates False Assertions
  • Undervoltage Lockout
  • Reverse Current Flow Blocking (No “Body Diode”)
  • Circuit Breaker Mode (MIC2075) Reduces Power Consumption
  • Logic-Compatible Input
  • Soft-Start Circuit
  • Low Quiescent Current
  • Pin Compatible with MIC2525
  • UL File #E179633

Applicazioni

Traduzione AI
  • USB Peripherals
  • General Purpose Power Switching
  • ACPI Power Distribution
  • Notebook PCs
  • PDAs
  • PC Card Hot Swap