LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T491C157K006AT product image
  • T491C157K006AT thumbnail 1
  • T491C157K006AT thumbnail 2
  • T491C157K006AT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T491C157K006ATRoHS

Manufacturer
MPN
T491C157K006AT
LCSC Part #
C1959808
Packaging
CASE-C-6032-28(mm)
Customer #
Key Attributes
CAP TANT 150uF ±10% 6.3V 2312
Datasheetpdf iconKEMET T491C157K006AT
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5872$ 0.59
10+$ 0.4786$ 4.79
30+$ 0.4234$ 12.70
100+$ 0.3699$ 36.99
500+$ 0.3374$ 168.70
1,000+$ 0.3196$ 319.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingCASE-C-6032-28(mm)
Capacitance150uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.2Ω
Tolerance±10%