LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D335X9050C2TE3 product image
Images for reference only

VISHAY 593D335X9050C2TE3RoHS

Manufacturer
MPN
593D335X9050C2TE3
LCSC Part #
C1959737
Packaging
2312
Customer #
Key Attributes
3.3uF ±10% 50V Tantalum Capacitors 2312
Datasheetpdf iconVISHAY 593D335X9050C2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6761$ 0.68
200+$ 0.2624$ 52.48
500+$ 0.2532$ 126.60
1,000+$ 0.2485$ 248.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2312
Capacitance3.3uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.5Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece