LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D107X06W3B2T20H product image
Images for reference only

VISHAY 592D107X06W3B2T20HRoHS

Manufacturer
MPN
592D107X06W3B2T20H
LCSC Part #
C1959678
Packaging
1611
Customer #
Key Attributes
100uF ±20% 6.3V Tantalum Capacitors 1611
Datasheetpdf iconVISHAY 592D107X06W3B2T20H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9076$ 0.91
200+$ 0.352$ 70.40
500+$ 0.3396$ 169.80
1,000+$ 0.3334$ 333.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1611
Capacitance100uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece