LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3D107M6R3C0140 product image
Images for reference only

VISHAY TR3D107M6R3C0140RoHS

Manufacturer
MPN
TR3D107M6R3C0140
LCSC Part #
C1959580
Packaging
-
Customer #
Key Attributes
100uF ±20% 6.3V Tantalum Capacitors
Datasheetpdf iconVISHAY TR3D107M6R3C0140
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6992$ 0.70
200+$ 0.2713$ 54.26
500+$ 0.262$ 131.00
1,000+$ 0.2574$ 257.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging-
Capacitance100uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)140mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece