CTS 767161121G
| Manufacturer | |
| Mfr. Part # | 767161121G |
| LCSC Part # | C19595044 |
| Package | - |
| Customer # | |
| Key Attributes | RES ARRAY 15 RES 120Ω |
| Description | 15 ±2% 120Ω 100mW ±100ppm/℃ Resistor Networks, Arrays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7981 | $ 0.80 |
215+ | $ 0.3187 | $ 68.52 |
516+ | $ 0.308 | $ 158.93 |
989+ | $ 0.3035 | $ 300.16 |
Standard Packaging 43/Full
Bag | ||