LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D475X9025BXB1E3 product image
Images for reference only

VISHAY 199D475X9025BXB1E3RoHS

Manufacturer
MPN
199D475X9025BXB1E3
LCSC Part #
C1958958
Packaging
Through Hole
Customer #
Key Attributes
4.7uF ±10% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D475X9025BXB1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6421$ 0.64
200+$ 0.2485$ 49.70
500+$ 0.2408$ 120.40
1,000+$ 0.2362$ 236.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance4.7uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece