LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D225X9050D2TE3 product image
  • 293D225X9050D2TE3 thumbnail 1
  • 293D225X9050D2TE3 thumbnail 2
  • 293D225X9050D2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D225X9050D2TE3RoHS

Manufacturer
MPN
293D225X9050D2TE3
LCSC Part #
C1958903
Packaging
2917
Customer #
Key Attributes
2.2uF ±10% 50V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 293D225X9050D2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6044$ 0.60
10+$ 0.4965$ 4.97
30+$ 0.4425$ 13.28
100+$ 0.3886$ 38.86
500+$ 0.3284$ 164.20
1,000+$ 0.3115$ 311.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance2.2uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.1Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece