EPSON TG2016SBN 16.3690M-PCGNDM0
| Manufacturer | |
| MPN | TG2016SBN 16.3690M-PCGNDM0 |
| LCSC Part # | C19584750 |
| Packaging | - |
| Customer # | |
| Key Attributes | Oscillators RoHS |
| Datasheet | EPSON TG2016SBN 16.3690M-PCGNDM0 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Output Frequency: 13 MHz ~ 55 MHz Supply Voltage: Typical 1.8 V, 2.8 V, 3.0 V, 3.3 V Frequency/Temperature Characteristics: ±0.5 × 10⁻⁶ max over -40 °C to +85 °C ±2.0 × 10⁻⁶ max over -40 °C to +85 °C External Dimensions: 2.0 × 1.6 × 0.73 mm or 2.5 × 2.0 × 0.8 mm Part Number Description: ① Model (TG2016, TG2520) ② Output (S: Clipped Sine Wave) ③ Frequency ④ Supply Voltage (refer to symbol table) ⑤ Frequency/Temperature Characteristics (C: ±0.5 × 10⁻⁶ max, F: ±2.0 × 10⁻⁶ max) ⑥ Operating Temperature (G: -40 °C to +85 °C) ⑦ OE Function (N: None) ⑧ Vc Function (refer to symbol table, A: Vc = Any) ⑨ Internal Identification Code (default "L", "M", "H")
Features
- High stability
- Low noise
Applications
- GPS
- RF
- Wireless communication devices (CDMA, WCDMA, LTE, WiMAX, etc.)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7357 | $ 1.74 |
| 200+ | $ 0.6937 | $ 138.74 |
| 500+ | $ 0.6709 | $ 335.45 |
| 1,000+ | $ 0.6587 | $ 658.70 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Output Frequency: 13 MHz ~ 55 MHz Supply Voltage: Typical 1.8 V, 2.8 V, 3.0 V, 3.3 V Frequency/Temperature Characteristics: ±0.5 × 10⁻⁶ max over -40 °C to +85 °C ±2.0 × 10⁻⁶ max over -40 °C to +85 °C External Dimensions: 2.0 × 1.6 × 0.73 mm or 2.5 × 2.0 × 0.8 mm Part Number Description: ① Model (TG2016, TG2520) ② Output (S: Clipped Sine Wave) ③ Frequency ④ Supply Voltage (refer to symbol table) ⑤ Frequency/Temperature Characteristics (C: ±0.5 × 10⁻⁶ max, F: ±2.0 × 10⁻⁶ max) ⑥ Operating Temperature (G: -40 °C to +85 °C) ⑦ OE Function (N: None) ⑧ Vc Function (refer to symbol table, A: Vc = Any) ⑨ Internal Identification Code (default "L", "M", "H")
Features
- High stability
- Low noise
Applications
- GPS
- RF
- Wireless communication devices (CDMA, WCDMA, LTE, WiMAX, etc.)
C19584750 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

