LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TAJC156K020RNJ product image
  • TAJC156K020RNJ thumbnail 1
  • TAJC156K020RNJ thumbnail 2
  • TAJC156K020RNJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX TAJC156K020RNJ

Manufacturer
MPN
TAJC156K020RNJ
LCSC Part #
C1958408
Packaging
CASE-C-6032-28(mm)
Customer #
Key Attributes
CAP TANT 15uF ±10% 20V 2312
RoHS Compliance1 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3251$ 0.33
10+$ 0.2576$ 2.58
30+$ 0.2287$ 6.86
100+$ 0.1926$ 19.26
500+$ 0.1571$ 78.55
1,000+$ 0.1474$ 147.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
PackagingCASE-C-6032-28(mm)
Capacitance15uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.7Ω
Tolerance±10%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TAJC156K035RNJKyocera AVXCASE-C-6032-28(mm)689$ 1.2767
TPSC156K035R0450Kyocera AVXCASE-C-6032-28(mm)253$ 0.979
293D156X9020C2TE3VISHAYCASE-C-6032-28(mm)0$ 0.3045
293D156X9025C2TE3VISHAYCASE-C-6032-28(mm)0$ 0.2737
TR3C156K025C0425VISHAYCASE-C-6032-28(mm)0$ 0.9522
T491C156M020ATKEMETCASE-C-6032-28(mm)0$ 0.4753
T491C156M025ATKEMETCASE-C-6032-28(mm)0$ 0.5312