Tusonix / CTS 0538-000-A-5.5-18
| Manufacturer | |
| Mfr. Part # | 0538-000-A-5.5-18 |
| LCSC Part # | C19581318 |
| Package | - |
| Customer # | |
| Description | 500@1MHz 5.5pF~18pF 200V Trimmers, Variable Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Tusonix / CTS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 34.4339 | $ 34.43 |
200+ | $ 13.7396 | $ 2747.92 |
500+ | $ 13.2814 | $ 6640.70 |
1,000+ | $ 13.0539 | $ 13053.90 |
Standard Packaging 100/Full
Bag | ||