LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TH3B686K6R3F1800 product image
Images for reference only

VISHAY TH3B686K6R3F1800

Manufacturer
MPN
TH3B686K6R3F1800
LCSC Part #
C1958120
Packaging
1411
Customer #
Key Attributes
68uF ±10% 6.3V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY TH3B686K6R3F1800
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2449$ 0.24
200+$ 0.0948$ 18.96
500+$ 0.0915$ 45.75
1,000+$ 0.0898$ 89.80
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance68uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+150℃
Equivalent Series Resistance(ESR)1.8Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8000
Sales UnitPiece