LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3B686M6R3C0550 product image
Images for reference only

VISHAY TR3B686M6R3C0550RoHS

Manufacturer
MPN
TR3B686M6R3C0550
LCSC Part #
C1957902
Packaging
1411
Customer #
Key Attributes
68uF ±20% 6.3V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY TR3B686M6R3C0550
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3793$ 0.38
200+$ 0.1468$ 29.36
500+$ 0.1417$ 70.85
1,000+$ 0.1391$ 139.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance68uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)550mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece