ROHM MCR01MRTJ430
| Manufacturer | |
| MPN | MCR01MRTJ430 |
| LCSC Part # | C19578756 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 43Ω ±5% 0.063W 0402 |
| Datasheet | ROHM MCR01MRTJ430 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 43Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 43Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 100Multiple: 100Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 43Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 43Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
C19578756 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ERJ2RKF43R0X | PANASONIC | Upgrade | 0402 | 6,300 | $ 0.007 | ||
| RK73B1ETTP430J | KOA | Similar | 0402 | 7,950 | $ 0.0043 | ||
| RHC-02W430JT | FH | Similar | 0402 | 400 | $ 0.002 | ||
| HRC0402J430 DNTO | HWA CHN | Similar | 0402 | 29,500 | $ 0.0006 | ||
| RMS04JT430 | TA-I Tech | Similar | 0402 | 8,000 | $ 0.0018 |

