LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDK FCR6.0M5

Manufacturer
MPN
FCR6.0M5
LCSC Part #
C19577854
Packaging
-
Customer #
Key Attributes
Resonators
DatasheetTDK FCR6.0M5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Resonators
ManufacturerTDK
Packaging-

Features

AI Translation
  • The FCR series are small leaded ceramic resonators utilizing thickness shear mode or third overtone thickness mode piezoelectric ceramic elements, covering frequency ranges of 3.45 to 10.0MHz and 16.0 to 50.0MHz.
  • Built-in load capacitance eliminates the need for external capacitors, simplifying circuit design and reducing mounting costs.
  • Stable oscillation frequency is achieved by optimizing the temperature characteristics of both the piezoelectric element and the load capacitance.
  • Available in ammo-pack packaging (1,500 pcs/box) compatible with various automatic insertion machines; short-lead and L-shaped bent-lead types are also available — contact TDK for details.
  • Oscillation circuit conditions can be set or matched for new ICs, application-specific ICs, or custom ICs — contact TDK for details.
  • Solder joints at internal connections and tin plating on lead wires are lead-free; both lead-free solder (Sn-3Ag-0.5Cu) and Sn-Pb eutectic solder can be used in production.
  • RoHS compliant — conforms to EU Directive 2002/95/EC; lead, cadmium, mercury, hexavalent chromium, and specified brominated flame retardants PBB and PBDE are not used, except in exempted applications.