LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERO-S2PHF13R3 product image
Images for reference only

PANASONIC ERO-S2PHF13R3RoHS

Manufacturer
MPN
ERO-S2PHF13R3
LCSC Part #
C19574555
Packaging
Through Hole,D1.7xL3.2mm
Customer #
Key Attributes
RES 13.3Ω ±1% 0.25W Through Hole,D1.7xL3.2mm
Datasheetpdf iconPANASONIC ERO-S2PHF13R3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0186$ 0.02
200+$ 0.0075$ 1.50
500+$ 0.0072$ 3.60
1,000+$ 0.0071$ 7.10
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerPANASONIC
PackagingThrough Hole,D1.7xL3.2mm
Resistance13.3Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece