Littelfuse RXEF075-1
| Manufacturer | |
| MPN | RXEF075-1 |
| LCSC Part # | C19574349 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 72V 750mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 920mW | |
| Trip Current | 1.5A | |
| Height | - | |
| Length | 10.2mm | |
| Width | - | |
| Resistance @ 25℃ | 310mΩ | |
| Time to Trip(Max) | 6.3s | |
| Resistance - Post Trip (R1) (Max) | 720mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse PolySwitch radial-leaded devices represent the most comprehensive and complete set of PPTC products available in the industry today. RXEF series offers low hold currents (down to 50mA) and high voltage rating (up to 72V).
Features
AI Translation
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Devices compatible with high-volume electronics assembly
- RoHS compliant, Lead-Free and Halogen-Free
Applications
AI Translation
- Satellite video receivers
- CD-ROMs
- Industrial controls
- Game machines
- Transformers
- Battery packs
- Computer motherboards
- Phones
- Modems
- Fax machines
- USB hubs, ports
- Analog and digital line cards peripherals
- Printers
- IEEE 1394 ports
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 72V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 920mW | |
| Trip Current | 1.5A | |
| Height | - | |
| Length | 10.2mm | |
| Width | - | |
| Resistance @ 25℃ | 310mΩ | |
| Time to Trip(Max) | 6.3s | |
| Resistance - Post Trip (R1) (Max) | 720mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Littelfuse PolySwitch radial-leaded devices represent the most comprehensive and complete set of PPTC products available in the industry today. RXEF series offers low hold currents (down to 50mA) and high voltage rating (up to 72V).
Features
AI Translation
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Devices compatible with high-volume electronics assembly
- RoHS compliant, Lead-Free and Halogen-Free
Applications
AI Translation
- Satellite video receivers
- CD-ROMs
- Industrial controls
- Game machines
- Transformers
- Battery packs
- Computer motherboards
- Phones
- Modems
- Fax machines
- USB hubs, ports
- Analog and digital line cards peripherals
- Printers
- IEEE 1394 ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

