KEMET T491C475M025AT4081
| Manufacturer | |
| MPN | T491C475M025AT4081 |
| LCSC Part # | C1957283 |
| Packaging | 2312 |
| Customer # | |
| Key Attributes | 4.7uF ±20% 25V Tantalum Capacitors 2312 |
| Datasheet | KEMET T491C475M025AT4081 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.3Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.3Ω | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4099 | $ 0.41 |
| 200+ | $ 0.1587 | $ 31.74 |
| 500+ | $ 0.1531 | $ 76.55 |
| 1,000+ | $ 0.1503 | $ 150.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.3Ω | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2312 | |
| Capacitance | 4.7uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.3Ω | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| T491C475M025AT | KEMET | Similar | 2312 | 227 | $ 0.3933 | ||
| T521C475M063ATE200 | KEMET | Similar | 2312 | 5 | $ 4.4052 | ||
| T491C475M025AT7622 | KEMET | Similar | 2312 | 0 | $ 0.214 | ||
| T491C475M025AT4801 | KEMET | Similar | 2312 | 0 | $ 0.214 | ||
| T491C475M025AT4280 | KEMET | Similar | 2312 | 0 | $ 0.214 |

