LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TH3B156K6R3C1800 product image
Images for reference only

VISHAY TH3B156K6R3C1800RoHS

Manufacturer
MPN
TH3B156K6R3C1800
LCSC Part #
C1957026
Packaging
1411
Customer #
Key Attributes
15uF ±10% 6.3V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY TH3B156K6R3C1800
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3132$ 0.31
200+$ 0.1212$ 24.24
500+$ 0.117$ 58.50
1,000+$ 0.1149$ 114.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance15uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+150℃
Equivalent Series Resistance(ESR)1.8Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece