LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS1245W-150 product image
Images for reference only

MAXIM DS1245W-150

Manufacturer
MPN
DS1245W-150
LCSC Part #
C19568768
Packaging
EDIP-32
Customer #
Key Attributes
EDIP-32 Memory (ICs)
Datasheetpdf iconMAXIM DS1245W-150

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMAXIM
PackagingEDIP-32
FeaturesAuto store function;Low-voltage automatic write protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging11
Sales UnitPiece

Introduction

AI Translation

The DS1245W 3.3V 1024k Nonvolatile SRAM is a 1,048,576-bit, fully static, nonvolatile SRAM organized as 131,072 words by 8 bits. Each NV SRAM has a self-contained lithium energy source and control circuitry which constantly monitors VCC for an out-of-tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption. DIP-package DS1245W devices can be used in place of existing 128k x8 static RAMs directly conforming to the popular bytewide 32-pin DIP standard. DS1245W devices in the PowerCap Module package are directly surface mountable and are normally paired with a DS9034PC PowerCap to form a complete Nonvolatile SRAM module. There is no limit on the number of write cycles that can be executed and no additional support circuitry is required for microprocessor interfacing.

Features

AI Translation
  • 10 years minimum data retention in the absence of external power
  • Data is automatically protected during power loss
  • Replaces 128k x 8 volatile static RAM, EEPROM or Flash memory
  • Unlimited write cycles
  • Low-power CMOS
  • Read and write access times of 100ns
  • Lithium energy source is electrically disconnected to retain freshness until power is applied for the first time
  • Optional industrial temperature range of -40℃ to +85℃, designated IND
  • JEDEC standard 32-pin DIP package
  • PowerCap Module (PCM) package
  • Directly surface-mountable module
  • Replaceable snap-on PowerCap provides lithium backup battery
  • Standardized pinout for all nonvolatile SRAM products
  • Detachment feature on PowerCap allows easy removal using a regular screwdriver
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 53.0194$ 53.02
198+$ 21.1556$ 4188.81
495+$ 20.4486$ 10122.06
1,001+$ 20.0996$ 20119.70
Standard Packaging11/Full Bag
Better price for more quantity?
$