CTS 77061393
| Manufacturer | |
| MPN | 77061393 |
| LCSC Part # | C19568470 |
| Packaging | SIP-6 |
| Customer # | |
| Key Attributes | RES ARRAY 5 RES 39kΩ SIP-6 |
| Description | 5 ±2% 39kΩ 100mW ±100ppm/℃ SIP-6 Resistor Networks, Arrays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Packaging | SIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.185 | $ 0.19 |
250+ | $ 0.0738 | $ 18.45 |
500+ | $ 0.0714 | $ 35.70 |
1,000+ | $ 0.0702 | $ 70.20 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$