LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TH3B686M6R3E1800 product image
Images for reference only

VISHAY TH3B686M6R3E1800

Manufacturer
MPN
TH3B686M6R3E1800
LCSC Part #
C1956700
Packaging
1411
Customer #
Key Attributes
68uF ±20% 6.3V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY TH3B686M6R3E1800
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2721$ 0.27
200+$ 0.1053$ 21.06
500+$ 0.1016$ 50.80
1,000+$ 0.0998$ 99.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance68uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+150℃
Equivalent Series Resistance(ESR)1.8Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece