muRata MPDTH05060WAH
| Manufacturer | |
| MPN | MPDTH05060WAH |
| LCSC Part # | C19561151 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | muRata | |
| Packaging | - | |
| Height | 9mm | |
| Switching Frequency | 300kHz | |
| Ripple Noise | 25mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 10A | |
| Capacitive Load(Max) | 5500uF;300uF | |
| Conversion Efficiency | 94% | |
| Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 800mV~3.6V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 25.27mm | |
| Width | 15.75mm | |
| Output Voltage Accuracy | ±2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 288 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.0308 | $ 40.03 |
| 288+ | $ 15.9729 | $ 4600.20 |
| 576+ | $ 15.4389 | $ 8892.81 |
| 864+ | $ 15.1764 | $ 13112.41 |
Standard Packaging288/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | muRata | |
| Packaging | - | |
| Height | 9mm | |
| Switching Frequency | 300kHz | |
| Ripple Noise | 25mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 10A | |
| Capacitive Load(Max) | 5500uF;300uF | |
| Conversion Efficiency | 94% | |
| Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Outputs | 1 | |
| Output Voltage | 800mV~3.6V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 25.27mm | |
| Width | 15.75mm | |
| Output Voltage Accuracy | ±2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 288 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

