LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D105X9050B2TE3 product image
  • 293D105X9050B2TE3 thumbnail 1
  • 293D105X9050B2TE3 thumbnail 2
  • 293D105X9050B2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D105X9050B2TE3RoHS

Manufacturer
MPN
293D105X9050B2TE3
LCSC Part #
C1956048
Packaging
CASE-B-3528-21(mm)
Customer #
Key Attributes
CAP TANT 1uF ±10% 50V 1411
Datasheetpdf iconVISHAY 293D105X9050B2TE3
In-Stock: 366
366 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4956$ 0.50
10+$ 0.4047$ 4.05
30+$ 0.3657$ 10.97
100+$ 0.3169$ 31.69
500+$ 0.2958$ 147.90
1,000+$ 0.2828$ 282.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-B-3528-21(mm)
Capacitance1uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)6.7Ω
Tolerance±10%