BOURNS 70F122AI
| Manufacturer | |
| Mfr. Part # | 70F122AI |
| LCSC Part # | C19558369 |
| Package | Through Hole,D7.6xL12.7mm |
| Customer # | |
| Key Attributes | FIXED IND 12mH 50mA 100Ω Through Hole,D7.6xL12.7mm |
| Description | 50mA 12mH ±5% 100Ω Through Hole,D7.6xL12.7mm Fixed Inductors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | Through Hole,D7.6xL12.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 132 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.7826 | $ 2.78 |
264+ | $ 1.1106 | $ 293.20 |
528+ | $ 1.0742 | $ 567.18 |
1,056+ | $ 1.056 | $ 1115.14 |
Standard Packaging 132/Full
Bag | ||