MICROCHIP KSZ8021RNL-TR
| Manufacturer | |
| Mfr. Part # | KSZ8021RNL-TR |
| LCSC Part # | C19558359 |
| Package | QFN-24(4x4) |
| Customer # | |
| Key Attributes | KSZ8021RNL 10Base-T/100Base-TX PHY with RMII Support |
| Description | RMII 0℃~+70℃ 100Mbps QFN-24(4x4) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MICROCHIP | |
| Package | QFN-24(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6447 | $ 1.64 |
200+ | $ 0.657 | $ 131.40 |
500+ | $ 0.6342 | $ 317.10 |
1,000+ | $ 0.6236 | $ 623.60 |
Standard Packaging 1000/Full
Reel | ||