LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D106X9020D2TE3 product image
  • 293D106X9020D2TE3 thumbnail 1
  • 293D106X9020D2TE3 thumbnail 2
  • 293D106X9020D2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D106X9020D2TE3RoHS

Manufacturer
MPN
293D106X9020D2TE3
LCSC Part #
C1955635
Packaging
2917
Customer #
Key Attributes
10uF ±10% 20V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 293D106X9020D2TE3
In-Stock: 75
75 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0579$ 1.06
10+$ 0.8678$ 8.68
30+$ 0.7719$ 23.16
100+$ 0.6776$ 67.76
500+$ 0.6208$ 310.40
1,000+$ 0.5915$ 591.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance10uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±10%