TI TAS5010IPFBR
| Manufacturer | |
| MPN | TAS5010IPFBR |
| LCSC Part # | C19555149 |
| Packaging | TQFP-48(7x7) |
| Customer # | |
| Key Attributes | 192kHz Processor I2S TQFP-48(7x7) Audio Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | TI | |
| Packaging | TQFP-48(7x7) | |
| Resolution (Bits) | 192kHz | |
| Type | Processor | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in phase-locked loop;Mute control | |
| Interface | I2S | |
| Voltage - Supply | 3V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The true digital audio amplifier (TDAA) is a new paradigm in digital audio. One TDAA system consists of the TAS5010 PCM - PWM modulator device + a TAS5100 PWM power output device. This system accepts a serial PCM digital audio stream and converts it to a 3.3 - V PWM audio stream (TAS5010). The TAS5100 device then provides a large - signal PWM output. This digital PWM signal is then demodulated providing power output for driving loudspeakers. This patented technology provides low - cost, high - quality, high - efficiency digital audio applicable to many audio systems developed for the digital age. The TAS5010 is an innovative, cost - effective, high - performance 24 - bit stereo PCM - PWM modulator based on Equibit technology. It has a wide variety of serial input options including right - justified (16, 20, or 24 bits), IIS (16, 20, or 24 bits), left - justified (16 bits), or DSP (16 bits) data formats. It is fully compatible with AES standard sampling rates of 44.1 kHz, 48 kHz, 88.2 kHz, 96 kHz, 176.4 kHz, and 192 kHz. The TAS5010 also provides a de - emphasis function for 44.1 - kHz and 48 - kHz sampling rates.
Features
- TAS5010 + TAS5100 TDAA System − High Quality Digital Audio Amplification
- 96 - dB Dynamic Range (TAS5010 Device)
- 93 - dB Dynamic Range (TAS5010 & TAS5100 System Measured at Speaker Terminals)
- THD + N < 0.08% (1 kHz, 1 to 30W RMS into 6 Ω)
- Power Efficiency Is 90% Into 8 - Ω Load
- 16 -, 20 -, or 24 - Bit Input Data
- 44.1 - kHz, 48 - kHz, 88.2 - kHz, 96 - kHz, 176.4 - kHz, 192 - kHz Sampling Rates
- Economical 48 - Pin TQFP Package
- Lower - Jitter Internal PLL
- 3.3 - V Power Supply
- Mute Clicks and Pops Reduction (Patent Pending)
Applications
- DVD - Audio Home Theater
- Car Audio Amplifiers and Head Units
- Internet Music Appliance Mini/Micro Component Systems
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | TI | |
| Packaging | TQFP-48(7x7) | |
| Resolution (Bits) | 192kHz | |
| Type | Processor | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Built-in phase-locked loop;Mute control | |
| Interface | I2S | |
| Voltage - Supply | 3V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The true digital audio amplifier (TDAA) is a new paradigm in digital audio. One TDAA system consists of the TAS5010 PCM - PWM modulator device + a TAS5100 PWM power output device. This system accepts a serial PCM digital audio stream and converts it to a 3.3 - V PWM audio stream (TAS5010). The TAS5100 device then provides a large - signal PWM output. This digital PWM signal is then demodulated providing power output for driving loudspeakers. This patented technology provides low - cost, high - quality, high - efficiency digital audio applicable to many audio systems developed for the digital age. The TAS5010 is an innovative, cost - effective, high - performance 24 - bit stereo PCM - PWM modulator based on Equibit technology. It has a wide variety of serial input options including right - justified (16, 20, or 24 bits), IIS (16, 20, or 24 bits), left - justified (16 bits), or DSP (16 bits) data formats. It is fully compatible with AES standard sampling rates of 44.1 kHz, 48 kHz, 88.2 kHz, 96 kHz, 176.4 kHz, and 192 kHz. The TAS5010 also provides a de - emphasis function for 44.1 - kHz and 48 - kHz sampling rates.
Features
- TAS5010 + TAS5100 TDAA System − High Quality Digital Audio Amplification
- 96 - dB Dynamic Range (TAS5010 Device)
- 93 - dB Dynamic Range (TAS5010 & TAS5100 System Measured at Speaker Terminals)
- THD + N < 0.08% (1 kHz, 1 to 30W RMS into 6 Ω)
- Power Efficiency Is 90% Into 8 - Ω Load
- 16 -, 20 -, or 24 - Bit Input Data
- 44.1 - kHz, 48 - kHz, 88.2 - kHz, 96 - kHz, 176.4 - kHz, 192 - kHz Sampling Rates
- Economical 48 - Pin TQFP Package
- Lower - Jitter Internal PLL
- 3.3 - V Power Supply
- Mute Clicks and Pops Reduction (Patent Pending)
Applications
- DVD - Audio Home Theater
- Car Audio Amplifiers and Head Units
- Internet Music Appliance Mini/Micro Component Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

