LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI PT7675N product image
Images for reference only

TI PT7675N

Manufacturer
MPN
PT7675N
LCSC Part #
C19552828
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules
DatasheetTI PT7675N
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 116.2311$ 116.23
200+$ 46.3772$ 9275.44
500+$ 44.8281$ 22414.05
1,000+$ 44.062$ 44062.00
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerTI
Packaging-
Height-
Switching Frequency300kHz
Ripple Noise40mVp-p
FunctionStep-down type
Quiescent Supply Current-
Features-
Output Current(Max)30A
Capacitive Load(Max)15000uF
Type-
Conversion Efficiency89%
Voltage - Supply4.5V~5.5V
Number of Outputs1
Output Voltage1.075V~1.85V
Operating Temperature Range-40℃~+85℃
Length-
Width-
Output Voltage Accuracy±1.5%