LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TAJD476M025RNJ product image
  • TAJD476M025RNJ thumbnail 1
  • TAJD476M025RNJ thumbnail 2
  • TAJD476M025RNJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX TAJD476M025RNJRoHS

Manufacturer
MPN
TAJD476M025RNJ
LCSC Part #
C1955280
Packaging
2917
Customer #
Key Attributes
CAP TANT 47uF ±20% 25V 2917
In-Stock: 2,032
2,032 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1077$ 1.11
10+$ 0.9304$ 9.30
30+$ 0.841$ 25.23
100+$ 0.7531$ 75.31
500+$ 0.7011$ 350.55
1,000+$ 0.6734$ 673.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
Packaging2917
Capacitance47uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)900mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece