LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D336X96R3B2TE3 product image
  • 293D336X96R3B2TE3 thumbnail 1
  • 293D336X96R3B2TE3 thumbnail 2
  • 293D336X96R3B2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D336X96R3B2TE3RoHS

Manufacturer
MPN
293D336X96R3B2TE3
LCSC Part #
C1955219
Packaging
CASE-B-3528-21(mm)
Customer #
Key Attributes
CAP TANT 33uF ±10% 6.3V 1411
Datasheetpdf iconVISHAY 293D336X96R3B2TE3
In-Stock: 28
28 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2597$ 0.26
10+$ 0.2533$ 2.53
30+$ 0.2486$ 7.46
100+$ 0.2438$ 24.38
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-B-3528-21(mm)
Capacitance33uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.9Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece