VISHAY 293D105X0025A2TE3
| Manufacturer | |
| Mfr. Part # | 293D105X0025A2TE3 |
| LCSC Part # | C1955179 |
| Package | CASE-A-3216-18(mm) |
| Customer # | |
| Key Attributes | CAP TANT 1uF ±20% 25V 1206 |
| Description | 1uF ±20% 25V Tantalum Capacitors 7.6Ω 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-A-3216-18(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1454 | $ 0.73 |
50+ | $ 0.1163 | $ 5.82 |
150+ | $ 0.1018 | $ 15.27 |
500+ | $ 0.0909 | $ 45.45 |
2,000+ | $ 0.0821 | $ 164.20 |
4,000+ | $ 0.0778 | $ 311.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$