ITG Electronics, Inc. AHA3747A-100L
| Manufacturer | |
| Mfr. Part # | AHA3747A-100L |
| LCSC Part # | C19551430 |
| Package | SMD,9.6x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 100nH 110A 0.145mΩ SMD,9.6x6.4mm |
| Description | 110A 100nH ±15% SMD,9.6x6.4mm Arrays, Signal Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | ITG Electronics, Inc. | |
| Package | SMD,9.6x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.332 | $ 2.33 |
200+ | $ 0.9316 | $ 186.32 |
400+ | $ 0.8997 | $ 359.88 |
800+ | $ 0.8846 | $ 707.68 |
Standard Packaging 400/Full
Reel | ||