KEMET T495X336K035ATE175
| Manufacturer | |
| Mfr. Part # | T495X336K035ATE175 |
| LCSC Part # | C1955114 |
| Package | CASE-X-7343-43(mm) |
| Customer # | |
| Key Attributes | CAP TANT 33uF ±10% 35V 2917 |
| Description | 33uF ±10% 35V Tantalum Capacitors 175mΩ 2917 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-X-7343-43(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
663
663
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.783 | $ 1.78 |
10+ | $ 1.5267 | $ 15.27 |
30+ | $ 1.3848 | $ 41.54 |
100+ | $ 1.2268 | $ 122.68 |
500+ | $ 1.1559 | $ 577.95 |
1,000+ | $ 1.1237 | $ 1123.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$