OMRON G3VM-3FL
| Manufacturer | |
| MPN | G3VM-3FL |
| LCSC Part # | C19549521 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 2.5kV 22Ω 1.15V 350V SMD-6P Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | SMD-6P | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV | |
| RDS(on) | 22Ω | |
| Turn-off time | 1ms | |
| Features | Overcurrent Protection | |
| Forward voltage | 1.15V | |
| Load Voltage | 350V | |
| load current | 120mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8125 | $ 4.81 |
| 200+ | $ 1.9208 | $ 384.16 |
| 500+ | $ 1.8571 | $ 928.55 |
| 1,000+ | $ 1.8252 | $ 1825.20 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

