Kyocera AVX TAJD226M020RNJ
| Manufacturer | |
| Mfr. Part # | TAJD226M020RNJ |
| LCSC Part # | C1954951 |
| Package | CASE-D-7343-31(mm) |
| Customer # | |
| Key Attributes | CAP TANT 22uF ±20% 20V 2917 |
| Description | 22uF ±20% 20V Tantalum Capacitors 900mΩ 2917 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-D-7343-31(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3739 | $ 1.87 |
50+ | $ 0.3004 | $ 15.02 |
150+ | $ 0.269 | $ 40.35 |
500+ | $ 0.2297 | $ 114.85 |
2,500+ | $ 0.2122 | $ 530.50 |
5,000+ | $ 0.2017 | $ 1008.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$