KEMET T499D686K010ATE800
| Manufacturer | |
| Mfr. Part # | T499D686K010ATE800 |
| LCSC Part # | C1954911 |
| Package | CASE-D-7343-31(mm) |
| Customer # | |
| Key Attributes | CAP TANT 68uF ±10% 10V 2917 |
| Description | 68uF ±10% 10V Tantalum Capacitors 800mΩ 2917 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Package | CASE-D-7343-31(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
9
9
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0823 | $ 1.08 |
10+ | $ 0.8984 | $ 8.98 |
30+ | $ 0.7979 | $ 23.94 |
100+ | $ 0.685 | $ 68.50 |
500+ | $ 0.634 | $ 317.00 |
1,000+ | $ 0.6108 | $ 610.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$