VISHAY TR3B226K010C0500
| Manufacturer | |
| Mfr. Part # | TR3B226K010C0500 |
| LCSC Part # | C1954888 |
| Package | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | CAP TANT 22uF ±10% 10V 1411 |
| Description | 22uF ±10% 10V Tantalum Capacitors 500mΩ 1411 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | CASE-B-3528-21(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
56
56
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8191 | $ 0.82 |
10+ | $ 0.8022 | $ 8.02 |
30+ | $ 0.7899 | $ 23.70 |
100+ | $ 0.7791 | $ 77.91 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$