VISHAY 595D106X9016B2T
| Manufacturer | |
| Mfr. Part # | 595D106X9016B2T |
| LCSC Part # | C1954848 |
| Package | 1611 |
| Customer # | |
| Key Attributes | CAP TANT 10uF ±10% 16V 1611 |
| Description | 10uF ±10% 16V Tantalum Capacitors 760mΩ 1611 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | 1611 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7226 | $ 1.72 |
10+ | $ 1.4568 | $ 14.57 |
30+ | $ 1.2893 | $ 38.68 |
100+ | $ 1.1187 | $ 111.87 |
500+ | $ 1.0419 | $ 520.95 |
1,000+ | $ 1.0081 | $ 1008.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$