LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sumida CDEP134CNP-6R0MC-75 product image
Images for reference only

Sumida CDEP134CNP-6R0MC-75

Manufacturer
MPN
CDEP134CNP-6R0MC-75
LCSC Part #
C19547897
Packaging
-
Customer #
Key Attributes
FIXED IND 6uH
DatasheetSumida CDEP134CNP-6R0MC-75
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1541$ 4.15
200+$ 1.6583$ 331.66
500+$ 1.6022$ 801.10
1,000+$ 1.5749$ 1574.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerSumida
Packaging-
Inductance6uH
Tolerance±20%

Introduction

AI Translation
  • Ferrite core construction.
  • Magnetically shielded.
  • Length × Width × Height; 13.9 × 13.9 × 4.9 mm Max.
  • Product weight: 2.6g(Ref.)
  • Moisture Sensitivity Level: 1
  • RoHS compliance.

Applications

AI Translation
  • Ideally used in Notebook PC CPU power supply.