LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse VTP210F product image
Images for reference only

Littelfuse VTP210FRoHS

Manufacturer
MPN
VTP210F
LCSC Part #
C19545978
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 16V
Datasheetpdf iconLittelfuse VTP210F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9619$ 0.96
200+$ 0.3839$ 76.78
500+$ 0.3718$ 185.90
1,000+$ 0.3657$ 365.70
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Voltage - Max16V
Hold Current-
Pitch-
Current - Max-
Trip Current-
Height-
Length-
Width-
Time to Trip(Max)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Maximum electrical ratings: operating voltage 16Vdc, interrupt current 100A
  • Chip size: 5×12mm
  • Leads: nickel, 1/4H, nominal thickness 0.125mm
  • Soldering: lead-free
  • Tape: polyester (white), nominal width 13mm
  • Marking: (color: green) manufacturer marking V21, part identification, lot identification