LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T495X337M010ATE100 product image
  • T495X337M010ATE100 thumbnail 1
  • T495X337M010ATE100 thumbnail 2
  • T495X337M010ATE100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET T495X337M010ATE100RoHS

Manufacturer
MPN
T495X337M010ATE100
LCSC Part #
C1954464
Packaging
CASE-X-7343-43(mm)
Customer #
Key Attributes
CAP TANT 330uF ±20% 10V 2917
Datasheetpdf iconKEMET T495X337M010ATE100
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4911$ 2.49
10+$ 2.1549$ 21.55
30+$ 1.9438$ 58.31
100+$ 1.7279$ 172.79
500+$ 1.6304$ 815.20
1,000+$ 1.5882$ 1588.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingCASE-X-7343-43(mm)
Capacitance330uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece