LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TH3C106K025C1100 product image
Images for reference only

VISHAY TH3C106K025C1100RoHS

Manufacturer
MPN
TH3C106K025C1100
LCSC Part #
C1954381
Packaging
2312
Customer #
Key Attributes
CAP TANT 10uF ±10% 25V 2312
Datasheetpdf iconVISHAY TH3C106K025C1100
In-Stock: 13
13 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0848$ 1.08
10+$ 1.0622$ 10.62
30+$ 1.0486$ 31.46
100+$ 1.035$ 103.50
102+$ 1.0335$ 105.42
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2312
Capacitance10uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+150℃
Equivalent Series Resistance(ESR)1.1Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece