LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D106X9063E2TE3 product image
  • 293D106X9063E2TE3 thumbnail 1
  • 293D106X9063E2TE3 thumbnail 2
  • 293D106X9063E2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D106X9063E2TE3RoHS

Manufacturer
MPN
293D106X9063E2TE3
LCSC Part #
C1954193
Packaging
CASE-E-7343-43(mm)
Customer #
Key Attributes
CAP TANT 10uF ±10% 63V 2917
Datasheetpdf iconVISHAY 293D106X9063E2TE3
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.4048$ 14.40
10+$ 12.6184$ 126.18
30+$ 11.5306$ 345.92
100+$ 10.618$ 1061.80
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingCASE-E-7343-43(mm)
Capacitance10uF
Current - Leakage-
Voltage Rating63V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±10%