SEI(Stackpole Electronics Inc.) EWT225JB100K
| Manufacturer | |
| MPN | EWT225JB100K |
| LCSC Part # | C19541918 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 100kΩ ±5% 225W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | - | |
| Power(Watts) | 225W | |
| Resistance | 100kΩ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 137.7948 | $ 137.79 |
| 200+ | $ 54.9811 | $ 10996.22 |
| 500+ | $ 53.1438 | $ 26571.90 |
| 1,000+ | $ 52.2365 | $ 52236.50 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | - | |
| Power(Watts) | 225W | |
| Resistance | 100kΩ | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

