Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | ST | |
| Packaging | - | |
| Features | Interrupt output;Low-power mode;Self-test function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FC30 is a standalone 3D orientation and single/double-click detection device. When in a stable position, it can detect 6 different orientations relative to the gravitational field and provide notification via a dedicated signal line. LGA-14 (3×5×0.9mm) The device can be used for image rotation (portrait/landscape) and position-based applications. When a single or double mechanical tap is detected, FC30 generates an interrupt signal, enabling a "mouse button-like" function for intuitive HMI solutions. A power-down mode selectable via a dedicated input pin ensures ultra-low current consumption for battery-powered devices. FC30 is housed in an LGA-14 3×5×0.9mm SMD plastic overmolded package, compliant with lead-free, RoHS, and halogen-free regulations. FC30 operates over a temperature range of -40°C to +85°C, is supplied in standard tape and reel packaging for automated pick-and-place assembly, and can be cleaned after reflow soldering due to its fully sealed and hermetic construction.
Features
- 3D orientation sensor: 3 orthogonal axes (6 positions)
- Embedded single-click/double-click detection
- Low power consumption
- Power-down mode
- High shock resistance
- Temperature range: -40°C ~ +85°C
- Excellent quality and reliability
- Testable after assembly without movement
- Compact thin SMD package: 3×5×0.9
- ECOPACK, RoHS, and "Green" compliant
Applications
- Image rotation in mobile phones and portable devices
- Digital photo frames
- Orientation detection
- Button replacement
- Motion-triggered wake-up
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | ST | |
| Packaging | - | |
| Features | Interrupt output;Low-power mode;Self-test function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FC30 is a standalone 3D orientation and single/double-click detection device. When in a stable position, it can detect 6 different orientations relative to the gravitational field and provide notification via a dedicated signal line. LGA-14 (3×5×0.9mm) The device can be used for image rotation (portrait/landscape) and position-based applications. When a single or double mechanical tap is detected, FC30 generates an interrupt signal, enabling a "mouse button-like" function for intuitive HMI solutions. A power-down mode selectable via a dedicated input pin ensures ultra-low current consumption for battery-powered devices. FC30 is housed in an LGA-14 3×5×0.9mm SMD plastic overmolded package, compliant with lead-free, RoHS, and halogen-free regulations. FC30 operates over a temperature range of -40°C to +85°C, is supplied in standard tape and reel packaging for automated pick-and-place assembly, and can be cleaned after reflow soldering due to its fully sealed and hermetic construction.
Features
- 3D orientation sensor: 3 orthogonal axes (6 positions)
- Embedded single-click/double-click detection
- Low power consumption
- Power-down mode
- High shock resistance
- Temperature range: -40°C ~ +85°C
- Excellent quality and reliability
- Testable after assembly without movement
- Compact thin SMD package: 3×5×0.9
- ECOPACK, RoHS, and "Green" compliant
Applications
- Image rotation in mobile phones and portable devices
- Digital photo frames
- Orientation detection
- Button replacement
- Motion-triggered wake-up
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

