LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TMCMB0G227MTRF product image
  • TMCMB0G227MTRF thumbnail 1
  • TMCMB0G227MTRF thumbnail 2
  • TMCMB0G227MTRF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TMCMB0G227MTRFRoHS

Manufacturer
MPN
TMCMB0G227MTRF
LCSC Part #
C1954120
Packaging
1411
Customer #
Key Attributes
CAP TANT 220uF ±20% 4V 1411
Datasheetpdf iconVISHAY TMCMB0G227MTRF
In-Stock: 1,783
1,783 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9116$ 0.91
10+$ 0.7573$ 7.57
30+$ 0.6793$ 20.38
100+$ 0.6029$ 60.29
500+$ 0.5574$ 278.70
1,000+$ 0.533$ 533.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance220uF
Current - Leakage-
Voltage Rating4V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.1Ω@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece